Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
ROHM Semiconductor | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, |
|
View Details | |
WEITRON INTERNATIONAL CO., LTD. | Small Signal Bipolar Transistor |
|
View Details | |
Galaxy Microelectronics | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC (A): 0.15A; HFE Min: 120; HFE Max: 560; VCE (V): 6V; IC (mA): 1mA; VCE(SAT) (V): 0.4V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 180+ MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 |
|
View Details | |
Micro Commercial Components | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 |
|
View Details |