Part Details for 2SD1624SG by Galaxy Microelectronics
Overview of 2SD1624SG by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1624SG
2SD1624SG CAD Models
2SD1624SG Part Data Attributes:
|
2SD1624SG
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
2SD1624SG
Galaxy Microelectronics
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 39 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for 2SD1624SG
This table gives cross-reference parts and alternative options found for 2SD1624SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1624SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1624S | TRANSISTOR 3000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PCP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SD1624SG vs 2SD1624S |
2SD1624S | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1624SG vs 2SD1624S |
2SD1624S | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PCP, 3 PIN | SANYO Electric Co Ltd | 2SD1624SG vs 2SD1624S |
2SD1624S | Small Signal Bipolar Transistor, | Galaxy Microelectronics | 2SD1624SG vs 2SD1624S |