Part Details for 2SD1899-ZL by NEC Electronics America Inc
Overview of 2SD1899-ZL by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1899-ZL
2SD1899-ZL CAD Models
2SD1899-ZL Part Data Attributes:
|
2SD1899-ZL
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SD1899-ZL
NEC Electronics America Inc
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, MP-3, SC-63, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, MP-3, SC-63, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
Turn-off Time-Max (toff) | 2500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 0.25 V |
Alternate Parts for 2SD1899-ZL
This table gives cross-reference parts and alternative options found for 2SD1899-ZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1899-ZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1899-ZL | 3000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, MP-3, SC-63, 3 PIN | Renesas Electronics Corporation | 2SD1899-ZL vs 2SD1899-ZL |
2SD1899-ZL | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, MP-3, 3 PIN | NEC Electronics Group | 2SD1899-ZL vs 2SD1899-ZL |