Part Details for 2SD596-T2BDV4 by NEC Electronics America Inc
Overview of 2SD596-T2BDV4 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD596-T2BDV4
2SD596-T2BDV4 CAD Models
2SD596-T2BDV4 Part Data Attributes
|
2SD596-T2BDV4
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
2SD596-T2BDV4
NEC Electronics America Inc
Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for 2SD596-T2BDV4
This table gives cross-reference parts and alternative options found for 2SD596-T2BDV4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD596-T2BDV4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC2001GD27Z | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SD596-T2BDV4 vs KSC2001GD27Z |
KSD1020G | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | 2SD596-T2BDV4 vs KSD1020G |
KSC2001G | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SD596-T2BDV4 vs KSC2001G |
KSC2001GJ18Z | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2SD596-T2BDV4 vs KSC2001GJ18Z |
KSC2001GJ05Z | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2SD596-T2BDV4 vs KSC2001GJ05Z |
KSD1020GTA | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | 2SD596-T2BDV4 vs KSD1020GTA |
KSD1020GBU | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | 2SD596-T2BDV4 vs KSD1020GBU |
KSC2001GD74Z | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2SD596-T2BDV4 vs KSC2001GD74Z |
2SD1020F | Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, | NEC Electronics America Inc | 2SD596-T2BDV4 vs 2SD1020F |