Part Details for 2SD655 by Hitachi Ltd
Overview of 2SD655 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD655
2SD655 CAD Models
2SD655 Part Data Attributes:
|
2SD655
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD655
Hitachi Ltd
Small Signal Bipolar Transistor, 0.7A I(C), NPN, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.7 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2SD655
This table gives cross-reference parts and alternative options found for 2SD655. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD655, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS8599ZL1 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2SD655 vs MPS8599ZL1 |
MPSW05G | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226, LEAD FREE, CASE 29-10, TO-92, 3 PIN | Rochester Electronics LLC | 2SD655 vs MPSW05G |
2SC2396 | Small Signal Bipolar Transistor, 0.1A I(C), NPN, TO-92 | Hitachi Ltd | 2SD655 vs 2SC2396 |
2SC2308 | Small Signal Bipolar Transistor, 0.1A I(C), NPN, TO-92 | Hitachi Ltd | 2SD655 vs 2SC2308 |
2SA1246T | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | 2SD655 vs 2SA1246T |
MPS6726 | 1000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-05, TO-226AE, 3 PIN | Rochester Electronics LLC | 2SD655 vs MPS6726 |
2SD755 | Small Signal Bipolar Transistor, 0.05A I(C), NPN, TO-92MOD, 3 PIN | Hitachi Ltd | 2SD655 vs 2SD755 |
2SB561 | Small Signal Bipolar Transistor, 0.7A I(C), PNP, TO-92 | Hitachi Ltd | 2SD655 vs 2SB561 |
2SD756 | Small Signal Bipolar Transistor, 0.05A I(C), NPN, TO-92MOD, 3 PIN | Hitachi Ltd | 2SD655 vs 2SD756 |
2SD863F | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD655 vs 2SD863F |