Part Details for 2SJ621-L-A by Renesas Electronics Corporation
Overview of 2SJ621-L-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SJ621-L-A
2SJ621-L-A CAD Models
2SJ621-L-A Part Data Attributes
|
2SJ621-L-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SJ621-L-A
Renesas Electronics Corporation
TRANSISTOR,MOSFET,P-CHANNEL,12V V(BR)DSS,3.5A I(D),SOT-346
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Surface Mount | YES |