-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power MOSFET, 75V, 100A, 6mΩ, TO-263-2L, D2PAK / TO-263-2L, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4327
|
Newark | 2Sk4065-Dl-1E, Single Mosfets |Onsemi 2SK4065-DL-1E Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.6500 | Buy Now |
DISTI #
2156-2SK4065-DL-1E-488-ND
|
DigiKey | N-CHANNEL POWER MOSFET, 75V, 100 Min Qty: 124 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
202 In Stock |
|
$2.4200 | Buy Now |
|
Rochester Electronics | 2SK4065 - N-Channel Power MOSFET, 75V, 100A, TO-263-2L ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 202 |
|
$2.0800 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SK4065-DL-1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK4065-DL-1E
onsemi
N-Channel Power MOSFET, 75V, 100A, 6mΩ, TO-263-2L, D2PAK / TO-263-2L, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK / TO-263-2L | |
Pin Count | 2 | |
Manufacturer Package Code | 418AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |