Part Details for 2ASL4LB-1-048 by Altech Corporation
Overview of 2ASL4LB-1-048 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ASL4LB-1-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4009
|
Newark | Selec. Opr, 22 Mm, Led Ill., |Altech 2ASL4LB-1-048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5600 / $33.3900 | Buy Now |
DISTI #
2ASL4LB-1-048-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4100 | Buy Now |
DISTI #
845-2ASL4LB1048
|
Mouser Electronics | Circuit Breaker Accessories Selec. Opr, 22 mm, LED Ill., | 0 |
|
$26.6700 / $32.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$19.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6500 / $27.3400 | Buy Now |
DISTI #
10047531
|
TestEquity LLC | Altech 2ASL4LB-1-048 LED Metal Selector Switch Operator, Red, 48 AC/DC, 2 Position, 22mm | 0 |
|
$29.8700 | Buy Now |