Part Details for 2BA-AL-48 by Pomona Electronics
Overview of 2BA-AL-48 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2BA-AL-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78B1601
|
Newark | Test Lead, 1.219M, 150V, 5A, Alligator Clip Type:Alligator Clips X 2, Banana Plug Type:4Mm Stackable Dual Banana Plug, Lead Length - Imperial:47", Lead Length - Metric:1.2M, Insulator Colour:Black, Grey, Red, Current Rating:5A Rohs Compliant: Yes |Pomona 2BA-AL-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$34.2000 / $44.0900 | Buy Now |
DISTI #
501-2188-ND
|
DigiKey | TEST LEAD BANANA TO GATOR 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$38.2376 / $38.8900 | Buy Now |
DISTI #
565-2BA-AL-48
|
Mouser Electronics | Test Leads ALLIGATOR CLIP TO RoHS: Compliant | 0 |
|
$38.2400 | Order Now |
DISTI #
70197937
|
RS | Connector, 2, 48", 18 AWG, Polypropylene, Gray, 50 C, 0.42", 150 VAC/VDC, 5 A | Pomona Electronics 2BA-AL-48 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$41.6000 | RFQ |
|
Onlinecomponents.com | Cable Assembly STP 1.219m 18AWG 2(Banana) to 2(Alligator Clip) RoHS: Compliant | 0 |
|
$39.5900 / $44.9900 | Buy Now |
DISTI #
POM-2BA-AL-48
|
TME | Test lead, 70VDC, 33VAC, 5A, Len: 1.2192m, grey, 2BA-AL Min Qty: 1 | 0 |
|
$47.6500 / $50.8200 | RFQ |
DISTI #
34721.1
|
TestEquity LLC | Pomona 2BA-AL-48 Test Lead, 48" Cable Length, Alligator Clip, Double Banana Plug, 2BA-AL Series | 0 |
|
$44.9900 | Buy Now |
Part Details for 2BA-AL-48
2BA-AL-48 CAD Models
2BA-AL-48 Part Data Attributes
|
2BA-AL-48
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2BA-AL-48
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, PLUG | |
Connector Type | INTERCONNECTION DEVICE |