Part Details for 2BZX84B3V6 by Diotec Semiconductor AG
Overview of 2BZX84B3V6 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2BZX84B3V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2BZX84B3V6-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0376 | Buy Now |
DISTI #
637-2BZX84B3V6
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 3.6V, 0.3W, 2% RoHS: Compliant | 0 |
|
$0.0230 / $0.1900 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 3.6V - 0.3W - 2% RoHS: Compliant | 0 |
|
$0.0187 / $0.0299 | Buy Now |
DISTI #
2BZX84B3V6-DIO
|
TME | Diode: Zener, 0.3W, 3.6V, 79mA, SMD, reel,tape, SOT23 Min Qty: 25 | 0 |
|
$0.0226 / $0.0339 | RFQ |
Part Details for 2BZX84B3V6
2BZX84B3V6 CAD Models
2BZX84B3V6 Part Data Attributes
|
2BZX84B3V6
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2BZX84B3V6
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | -0.5 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |