Part Details for 2C10UL by Altech Corporation
Overview of 2C10UL by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2C10UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4314
|
Newark | 2C10Ul, 10A, Circuit Breaker |Altech 2C10UL Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8900 / $66.6900 | Buy Now |
DISTI #
1920-1467-ND
|
DigiKey | CIR BRKR THRM-MAG 10A LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
78 In Stock |
|
$47.8639 / $68.3800 | Buy Now |
DISTI #
845-2C10UL
|
Mouser Electronics | Circuit Breakers 10A, C CHAR, 2POLE 480Y/277VAC,UL489 RoHS: Compliant | 0 |
|
$47.7100 / $62.7300 | Order Now |
DISTI #
70076501
|
RS | Circuit Breaker, Thermal, 10A, DIN Rail, 2-Pole, 480Y/277VAC, UL Series | Altech Corp 2C10UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 37 |
|
$54.7000 / $68.3800 | Buy Now |
|
Future Electronics | UL Series 2 Pole 10 A C-Trip Thermal Magnetic Miniature Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Container: Box | 0Box |
|
$46.0800 / $48.3900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 10A RoHS: Compliant |
103 In Stock 60 Factory Stock |
|
$45.0100 / $59.5900 | Buy Now |
|
Powell Electronics | Circuit Breakers 10A, C CHAR, 2POLE 480Y/277VAC,UL489 Min Qty: 1 | 131 |
|
$56.4200 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 10A RoHS: Compliant |
103 In Stock 60 Factory Stock |
|
$45.0100 / $59.5900 | Buy Now |
DISTI #
10108713
|
TestEquity LLC | Altech 2C10UL Circuit Breaker, UL489 C-Trip, 480Y/277VAC, 10A, 2Pole, Mini-Molded Case | 12 |
|
$65.1000 | Buy Now |
Part Details for 2C10UL
2C10UL CAD Models
2C10UL Part Data Attributes
|
2C10UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2C10UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |