Part Details for 2CCPA2A1B2B by Honeywell Sensing and Control
Overview of 2CCPA2A1B2B by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CCPA2A1B2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8603
|
Newark | Grabwire Sw, Dpst-No/Dpst-Nc, 2.8A, 24V, Cable Span:500Ft, Contact Configuration:Dpst-No, Dpst-Nc, Contact Voltage Ac Max:120V, Contact Current Ac Max:6A, Contact Voltage Dc Max:24V, Contact Current Dc Max:2.8A Rohs Compliant: Yes |Honeywell 2CCPA2A1B2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$646.1600 / $1,133.6100 | Buy Now |
DISTI #
480-2CCPA2A1B2B-ND
|
DigiKey | CABLE PULL SWITCH 2NC 10A 240V Min Qty: 1 Lead time: 57 Weeks Container: Box | Temporarily Out of Stock |
|
$944.3000 | Buy Now |
DISTI #
785-2CCPA2A1B2B
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches SWITCH BASIC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71990922
|
RS | 2CCP Series Cable Pull Safety Switch, 2NO/2NC direct acting contacts, Dual actu | Honeywell 2CCPA2A1B2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 0 |
|
$1,042.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$512.8400 / $849.1900 | Buy Now |
DISTI #
2CCPA2A1B2B
|
TTI | Emergency Stop Switches / E-Stop Switches SWITCH BASIC Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$458.2700 / $803.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$512.8400 / $849.1900 | Buy Now |