Part Details for 2CH-A1-07 by Adam Technologies Inc
Overview of 2CH-A1-07 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CH-A1-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2CH-A1-07
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, WIRE HOUSING, 2.00MM RoHS: Compliant | 0 |
|
$0.1090 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1279 | Buy Now |
|
Onlinecomponents.com | Connector - Wire Housing - 2.00mm RoHS: Compliant | 0 |
|
$0.0995 / $0.1521 | Buy Now |