Part Details for 2CL71A by Diotec Semiconductor AG
Overview of 2CL71A by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2CL71A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2CL71ACT-ND
|
DigiKey | DIODE GP 8000V 0.005A AXIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
5945 In Stock |
|
$0.1168 / $0.4100 | Buy Now |
DISTI #
637-2CL71A
|
Mouser Electronics | Rectifiers HV Diode, D2.5x6.5, 8000V, 0.005A, 120C RoHS: Compliant | 5890 |
|
$0.1600 / $0.5000 | Buy Now |
|
Onlinecomponents.com | HV Diode - D2.5x6.5 - 8000V - 0.005A - 80ns RoHS: Compliant | 0 |
|
$0.1068 / $0.1227 | Buy Now |
DISTI #
79053628
|
Verical | Rectifier Diode Switching 8KV 0.005A 80ns 2-Pin T/R Min Qty: 375 Package Multiple: 5 | Americas - 10215 |
|
$0.1859 / $0.2250 | Buy Now |
DISTI #
2CL71A-DIO
|
TME | Diode: rectifying, THT, 8kV, 5mA, Ifsm: 500mA, Ø2,5x6,5mm, Ufmax: 30V Min Qty: 5 | 10215 |
|
$0.1320 / $0.1990 | Buy Now |
Part Details for 2CL71A
2CL71A CAD Models
2CL71A Part Data Attributes
|
2CL71A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2CL71A
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-20 | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 36 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.005 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 8000 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.08 µs | |
Reverse Test Voltage | 8000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 2CL71A
This table gives cross-reference parts and alternative options found for 2CL71A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2CL71A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESJA58-08A | Rectifier Diode, Avalanche, 1 Element, 0.005A, 8000V V(RRM), Silicon | Fuji Electric Co Ltd | 2CL71A vs ESJA58-08A |
2CL71A | Rectifier Diode, 1 Phase, 1 Element, 0.005A, 8000V V(RRM), Silicon, | Wuxi Xuyang Electronic Co Ltd | 2CL71A vs 2CL71A |