Part Details for 2CLC2024 by Hammond Manufacturing
Overview of 2CLC2024 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CLC2024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T3101
|
Newark | Enclosure, Modular, Steel, Grey, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:966Mm, External Width - Metric:610Mm, External Depth - Metric:535.7Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 2CLC2024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,597.1900 / $1,634.0400 | Buy Now |
DISTI #
2CLC2024-ND
|
DigiKey | SINGLE DOOR CONSOLET 38X24X21 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$1,535.7640 / $1,571.2000 | Buy Now |
DISTI #
546-2CLC2024
|
Mouser Electronics | Electrical Enclosures 24" Consolet - 38.75 x 24 x 18.1 - Steel/Lt Gray RoHS: Compliant | 0 |
|
$1,535.7600 / $1,570.4000 | Order Now |
DISTI #
70319895
|
RS | Consolet, Modular Console, Operator Interface, Steel, Gray, 38x24x21 | Hammond Manufacturing 2CLC2024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,634.2300 / $1,773.5600 | RFQ |
|
Onlinecomponents.com | single door consolet 38x24x21, light gray RoHS: Compliant | 1 Factory Stock |
|
$1,409.2300 / $1,444.0200 | Buy Now |
|
Powell Electronics | CONSOLET-38.75X24X18.1-LT GRAY Min Qty: 1 | 1 |
|
$2,126.6500 | Buy Now |
|
Master Electronics | single door consolet 38x24x21, light gray RoHS: Compliant | 1 Factory Stock |
|
$1,409.2300 / $1,444.0200 | Buy Now |
Part Details for 2CLC2024
2CLC2024 CAD Models
2CLC2024 Part Data Attributes:
|
2CLC2024
Hammond Manufacturing
Buy Now
|
Compare Parts:
2CLC2024
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |