Part Details for 2CPSC1A3 by Honeywell Sensing and Control
Overview of 2CPSC1A3 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CPSC1A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-2CPSC1A3
|
Mouser Electronics | Cable Pull Switches SAFETY RoHS: Compliant | 0 |
|
$1,262.2500 | Order Now |
DISTI #
72408400
|
RS | Safety Limit Switch-Cable Pull, Safety Switches | Honeywell 2CPSC1A3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1,452.9800 | RFQ |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles RoHS: Compliant | 0 |
|
$634.9200 / $1,082.9300 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.O./N.C. 4PST Eyelet Pull 0.05A 250VAC 60VDC 177.93N Screw Mount Conduit 1000000Cycles RoHS: Compliant | 0 |
|
$634.9200 / $1,082.9300 | Buy Now |
Part Details for 2CPSC1A3
2CPSC1A3 CAD Models
2CPSC1A3 Part Data Attributes
|
2CPSC1A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2CPSC1A3
Honeywell Sensing and Control
Safety Door Switch, 4PST, Momentary, 0.05A, 60VDC, Wire Terminal, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@60VDC | |
Contact Voltage(DC)-Max | 60 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | SAFETY DOOR SWITCH | |
Termination Type | WIRE |