Part Details for 2D16SB by Altech Corporation
Overview of 2D16SB by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2D16SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4498
|
Newark | Fuse,diazed,slow Blow [25] |Altech 2D16SB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.6300 | Buy Now |
DISTI #
2D16SB-ND
|
DigiKey | FUSE CARTRIDGE 2A 500VAC Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8000 | Buy Now |
DISTI #
845-2D16SB
|
Mouser Electronics | Specialty Fuses Diazed 2A Slw Blw 50x12.5mm RoHS: Compliant | 8 |
|
$3.4700 / $4.9500 | Buy Now |
DISTI #
70025285
|
RS | Fuse, 2 A, 500 VAC, Diazed Type, 1.97 in., 0.52 in., Pink | Altech Corp 2D16SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$4.4600 / $4.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | Fuse 2A 500V Slow Blow Acting RoHS: Compliant | 29 Factory Stock |
|
$2.2800 / $3.4700 | Buy Now |
|
Powell Electronics | Fuses Diazed 2A Slw Blw 50x12.5mm Min Qty: 10 | 17 |
|
$2.9300 | Buy Now |
|
Master Electronics | Fuse 2A 500V Slow Blow Acting RoHS: Compliant | 29 Factory Stock |
|
$2.2800 / $3.4700 | Buy Now |
DISTI #
10112678
|
TestEquity LLC | Altech 2D16SB Fuse, Diazed, slow blow [25] ND(E16) 2A, 500V, gL | 0 |
|
$3.3900 | Buy Now |