Part Details for 2DD100P-57-F171 by ITT Interconnect Solutions
Overview of 2DD100P-57-F171 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2DD100P-57-F171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R4728
|
Newark | D Sub |Itt Cannon 2DD100P-57-F171 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$641.1200 / $681.1900 | Buy Now |
DISTI #
2DD100P-57-F171
|
Avnet Americas | Conn High Density D-Sub PIN 100 POS 1.91mm Crimp ST Panel Mount 100 Terminal 1 Port - Bulk (Alt: 2DD100P-57-F171) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$282.9250 / $850.0935 | Buy Now |
DISTI #
965-2DD100P-57-F171
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$665.1600 | Order Now |
DISTI #
74745966
|
RS | D Sub,111630-0001 | ITT Cannon 2DD100P-57-F171 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$715.5300 | RFQ |
DISTI #
ITT2DD100P-57-F171
|
Heilind Electronics | 2DD100P-57-F171 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$626.4800 / $1,663.6000 | Buy Now | |
DISTI #
ITT2DD100P-57-F171
|
Interstate Connecting Components | 2DD100P-57-F171 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$626.4800 / $1,663.6000 | Buy Now |