Part Details for 2DD100P-F172 by ITT Interconnect Solutions
Overview of 2DD100P-F172 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2DD100P-F172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H8052
|
Newark | Connector,d-Shell,cable Mount,recept,100 Contacts,pin,0.075 Pitch,#4-40 |Itt Cannon 2DD100P-F172 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$404.6400 / $429.9300 | Buy Now |
DISTI #
1003-2DD100P-F172-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
22 In Stock |
|
$443.8010 / $478.9200 | Buy Now |
DISTI #
2DD100P-F172
|
Avnet Americas | Conn High Density D-Sub PIN 100 POS Crimp ST Panel Mount 100 Terminal 1 Port - Bulk (Alt: 2DD100P-F172) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$221.8250 / $536.5370 | Buy Now |
DISTI #
965-2DD100P-F172
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$427.8200 | Order Now |
DISTI #
74746002
|
RS | D Sub,111634-0025 | ITT Cannon 2DD100P-F172 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$497.8400 | RFQ |
DISTI #
ITT2DD100P-F172
|
Heilind Electronics | 2D 100 PIN CRIMP W/ JACKPOST | Americas - 0 in Stock |
|
$342.4192 / $598.9642 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$399.4800 / $1,016.1000 | Buy Now | |
DISTI #
2DD100P-F172
|
Avnet Americas | Conn High Density D-Sub PIN 100 POS Crimp ST Panel Mount 100 Terminal 1 Port - Bulk (Alt: 2DD100P-F172) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$221.8250 / $536.5370 | Buy Now |
DISTI #
ITT2DD100P-F172
|
Interstate Connecting Components | 2D 100 PIN CRIMP W/ JACKPOST | 0 |
|
$342.4192 / $598.9642 | Buy Now |
|
Master Electronics | 0 |
|
$399.4800 / $1,016.1000 | Buy Now |