Part Details for 2DD100S by ITT Interconnect Solutions
Overview of 2DD100S by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2DD100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H8055
|
Newark | Connector, d-Shell, cable Mount, plug,100 Contacts, skt,0.075 Pitch, idc Terminal, hole .112-.124 |Itt Cannon 2DD100S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.0000 / $299.6300 | Buy Now |
DISTI #
1003-2DD100S-ND
|
DigiKey | D SUB Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
19 In Stock |
|
$260.5160 / $291.6200 | Buy Now |
DISTI #
2DD100S
|
Avnet Americas | Conn High Density D-Sub SKT 100 POS Crimp ST Panel Mount 100 Terminal 1 Port - Bulk (Alt: 2DD100S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$154.6000 / $373.9220 | Buy Now |
DISTI #
965-2DD100S
|
Mouser Electronics | Circular MIL Spec Connector | 22 |
|
$298.1500 / $333.7500 | Buy Now |
DISTI #
74745967
|
RS | D Sub,111630-0003 | ITT Cannon 2DD100S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$314.7300 | RFQ |
DISTI #
ITT2DD100S
|
Heilind Electronics | 2DD100S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-sub Rcpt 100POS R/a Sldr |
23 In Stock |
|
$296.2900 / $328.8200 | Buy Now |
|
Quest Components | 100 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP | 1 |
|
$195.2029 | Buy Now |
|
Quest Components | 100 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP (Also Known As: 2DD-100S) | 1 |
|
$195.2029 | Buy Now |
|
Quest Components | 100 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP (Also Known As: 2DD-100S) | 1 |
|
$422.1175 | Buy Now |
Part Details for 2DD100S
2DD100S CAD Models
2DD100S Part Data Attributes:
|
2DD100S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
2DD100S
ITT Interconnect Solutions
D Subminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Crimp Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 031-1287-000; 031-1113-009; 031-1113-010, PANEL MOUNT, POLARIZED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.312 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 9 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.336 N |