Part Details for 2DDF100S by ITT Interconnect Solutions
Overview of 2DDF100S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2DDF100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2DDF100S
|
Avnet Americas | 2DDF100S - Bulk (Alt: 2DDF100S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$254.0125 / $614.3110 | Buy Now |
DISTI #
965-2DDF100S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$489.8400 | Order Now |
DISTI #
74745969
|
RS | D Sub,111630-0009 | ITT Cannon 2DDF100S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$517.0800 | RFQ |
DISTI #
ITT2DDF100S
|
Heilind Electronics | 2DDF100S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$457.3900 / $1,163.4100 | Buy Now |
|
Quest Components | 1 |
|
$202.7081 | Buy Now | |
DISTI #
2DDF100S
|
Avnet Americas | 2DDF100S - Bulk (Alt: 2DDF100S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$254.0125 / $614.3110 | Buy Now |
DISTI #
2DDF100S
|
Avnet Americas | 2DDF100S - Bulk (Alt: 2DDF100S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$254.0125 / $614.3110 | Buy Now |
DISTI #
ITT2DDF100S
|
Interstate Connecting Components | 2DDF100S | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$457.3900 / $1,163.4100 | Buy Now |
Part Details for 2DDF100S
2DDF100S CAD Models
2DDF100S Part Data Attributes
|
2DDF100S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
2DDF100S
ITT Interconnect Solutions
D Subminiature Connector, 100 Contact(s), Female, 0.075 inch Pitch, Crimp Terminal, Hole .087-.098, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNT, POLARIZED | |
Body Breadth | 0.605 inch | |
Body Depth | 0.312 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 9 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.336 N |