Part Details for 2DIB1401FXUMA1 by Infineon Technologies AG
Overview of 2DIB1401FXUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2DIB1401FXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9747
|
Newark | Digital Isolator, 2Ch, 125Deg C, Nsoic-8, No. Of Channels:2Channels, Supply Voltage Min:2.7V, Supply Voltage Max:6.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:40Mbps, Input Level:Cmos, Output Level:-, Product Range:- Rohs Compliant: Yes |Infineon 2DIB1401FXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2376 |
|
$1.2100 / $2.7700 | Buy Now |
DISTI #
448-2DIB1401FXUMA1CT-ND
|
DigiKey | DIGITAL ISOLATORS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
785 In Stock |
|
$0.9161 / $2.4900 | Buy Now |
DISTI #
2DIB1401FXUMA1
|
Avnet Americas | Digital Isolator, 2 Channels, 2.7 V, 6.5 V, NSOIC, 8 Pins, 40 Mbps - Tape and Reel (Alt: 2DIB1401FXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1070 | Buy Now |
DISTI #
726-2DIB1401FXUMA1
|
Mouser Electronics | Digital Isolators DIGITAL ISOLATORS RoHS: Compliant | 615 |
|
$0.9160 / $2.2000 | Buy Now |
DISTI #
V72:2272_27021630
|
Arrow Electronics | Digital Isolator Logic 2-CH 40Mbps 8-Pin DSO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 Container: Cut Strips | Americas - 2460 |
|
$0.9159 / $1.5105 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9160 | Buy Now |
DISTI #
73505235
|
Verical | Digital Isolator Logic 2-CH 40Mbps 8-Pin DSO N T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2317 | Americas - 2460 |
|
$0.9159 / $1.5105 | Buy Now |
|
Ameya Holding Limited | 307 |
|
RFQ | ||
DISTI #
SP005547233
|
EBV Elektronik | Digital Isolator, 2 Channels, 2.7 V, 6.5 V, NSOIC, 8 Pins, 40 Mbps (Alt: SP005547233) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$1.7600 | Buy Now |