Part Details for 2DIB1411FXUMA1 by Infineon Technologies AG
Overview of 2DIB1411FXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2DIB1411FXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-2DIB1411FXUMA1CT-ND
|
DigiKey | DIGITAL ISOLATORS Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5783 In Stock |
|
$0.9161 / $2.4900 | Buy Now |
DISTI #
2DIB1411FXUMA1
|
Avnet Americas | Digital Isolator, 2 Channels, 2.7 V, 6.5 V, NSOIC, 8 Pins, 40 Mbps - Tape and Reel (Alt: 2DIB1411FXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1070 | Buy Now |
DISTI #
726-2DIB1411FXUMA1
|
Mouser Electronics | Digital Isolators DIGITAL ISOLATORS RoHS: Compliant | 782 |
|
$0.9160 / $2.3800 | Buy Now |
|
Future Electronics | ISOFACE Digital Isolator 2DIBx41xF family RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8710 | Buy Now |
DISTI #
2DIB1411FXUMA1
|
Avnet Americas | Digital Isolator, 2 Channels, 2.7 V, 6.5 V, NSOIC, 8 Pins, 40 Mbps - Tape and Reel (Alt: 2DIB1411FXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1070 | Buy Now |
|
Ameya Holding Limited | 394 |
|
RFQ | ||
DISTI #
2DIB1411FXUMA1
|
Avnet Americas | Digital Isolator, 2 Channels, 2.7 V, 6.5 V, NSOIC, 8 Pins, 40 Mbps - Tape and Reel (Alt: 2DIB1411FXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1070 | Buy Now |
DISTI #
SP005547298
|
EBV Elektronik | Digital Isolator, 2 Channels, 2.7 V, 6.5 V, NSOIC, 8 Pins, 40 Mbps (Alt: SP005547298) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days | EBV - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$1.3200 | Buy Now |