Part Details for 2E125UM by Altech Corporation
Overview of 2E125UM by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2E125UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4578
|
Newark | 2E12.5Um,12.5A, circuit Breaker |Altech 2E125UM Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1000 / $51.6700 | Buy Now |
DISTI #
2E125UM-ND
|
DigiKey | 2E12.5UM12.5ACIRCUIT BREAKER E C Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.5400 | Buy Now |
DISTI #
845-2E125UM
|
Mouser Electronics | Circuit Breakers 12.5A CRT BKR ECHAR 277VAC UL508 RoHS: Compliant | 0 |
|
$39.8500 / $44.1000 | Order Now |
DISTI #
70076226
|
RS | Circuit Breaker, Thermal, 12.5A, 2 Pole, E Trip, Ring Tongue, V-EA Series | Altech Corp 2E125UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8300 / $48.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$32.0400 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Motor Protector 2Pole 12.5A 80VDC RoHS: Compliant | 24 Factory Stock |
|
$32.0000 / $42.3000 | Buy Now |
|
Powell Electronics | 2E12.5UM,12.5A,CIRCUIT BREAKER Min Qty: 1 | 16 |
|
$40.0500 | Buy Now |
|
Master Electronics | Circuit Breaker Motor Protector 2Pole 12.5A 80VDC RoHS: Compliant | 24 Factory Stock |
|
$32.0000 / $42.3000 | Buy Now |
DISTI #
10106829
|
TestEquity LLC | Altech 2E125UM Circuit Breaker, 12.5A, 2 Pole, E-Trip, 480Y/277VAC, UL508 | 0 |
|
$46.2100 | Buy Now |