-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH0221
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Infineon 2ED2183S06FXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20237 |
|
$1.2400 / $2.5100 | Buy Now |
DISTI #
01AM1403
|
Newark | Gate Driver Ic, Igbt, Mosfet, 1Ch, Soic8 Rohs Compliant: Yes |Infineon 2ED2183S06FXUMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1000 / $1.1200 | Buy Now |
DISTI #
448-2ED2183S06FXUMA1CT-ND
|
DigiKey | IC HALF BRIDGE GATE DRIVER 650V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7594 In Stock |
|
$1.0627 / $2.4100 | Buy Now |
DISTI #
2ED2183S06FXUMA1
|
Avnet Americas | MOSFET and Power Driver 2.5A 2-OUT Hi/Lo Side Non-Inverting 8-Pin DSO T/R - Tape and Reel (Alt: 2ED2183S06FXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2546 | Buy Now |
DISTI #
726-2ED2183S06FXUMA1
|
Mouser Electronics | Gate Drivers LEVEL SHIFT SOI RoHS: Compliant | 3707 |
|
$1.0600 / $2.4100 | Buy Now |
|
Future Electronics | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-53 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Future Electronics | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-8-53 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
75724004
|
Verical | Driver 2.5A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin DSO T/R Min Qty: 17 Package Multiple: 1 Date Code: 2335 | Americas - 2500 |
|
$1.2750 / $1.9500 | Buy Now |
DISTI #
2ED2183S06FXUMA1
|
Avnet Americas | MOSFET and Power Driver 2.5A 2-OUT Hi/Lo Side Non-Inverting 8-Pin DSO T/R - Tape and Reel (Alt: 2ED2183S06FXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2546 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 7500 |
|
$1.5093 / $1.6085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2ED2183S06FXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2ED2183S06FXUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-10-24 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |