Part Details for 2EDGK-5.0-02P-14-00Z(H) by Degson Electronics Co Ltd
Overview of 2EDGK-5.0-02P-14-00Z(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2EDGK-5.0-02P-14-00Z(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2EDGK-5.0-02P-14-00ZH
|
Maritex | Pluggable terminal block, 5.00mm pitch, 2-ways, female, for wire 2.50mm2(28-12AWG), wire insertion direction same as plug-in direction, p.bronze contacts, brass cage, UL 300V/15A Min Qty: 1 Package Multiple: 1 | 533 |
|
$0.2860 / $0.4640 | Buy Now |