Part Details for 2EDGR-5.0-08P-14-00AH by Degson Electronics Co Ltd
Overview of 2EDGR-5.0-08P-14-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2EDGR-5.0-08P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2EDGR-5.0-08P14
|
TME | Pluggable terminal block, 5mm, ways: 8, angled 90°, socket, male Min Qty: 1 | 1472 |
|
$0.4800 / $0.9300 | Buy Now |
|
NAC | Pluggable terminalblock,maleside,5.08mm,3poles,green,with flange RoHS: Compliant Min Qty: 1 Package Multiple: 1100 | 493 |
|
RFQ | |
|
Ozdisan Elektronik | TERM.BLK.5.00MM 8P 90C MALE GREEN OPEN | 0 |
|
$0.1956 / $0.2249 | RFQ |