-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HB Based Peripheral Driver With Pwm, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2EDL05I06BFXUMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE DSO8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2380 In Stock |
|
$0.6359 / $1.5000 | Buy Now |
DISTI #
2EDL05I06BFXUMA1
|
Avnet Americas | MOSFET DRVR 0.5A 2-OUT Hi/Lo Side Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 2EDL05I06BFXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7807 | Buy Now |
DISTI #
726-2EDL05I06BFXUMA1
|
Mouser Electronics | Gate Drivers 600V high & low-side 0.7A,integrated BSD RoHS: Compliant | 2284 |
|
$0.6350 / $1.4600 | Buy Now |
|
Future Electronics | 2EDL05I06BF Series 20 V 500 mA SMT High Voltage Gate Driver IC - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 55Cut Tape/Mini-Reel |
|
$1.0800 / $1.4300 | Buy Now |
|
Future Electronics | 2EDL05I06BF Series 20 V 500 mA SMT High Voltage Gate Driver IC - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
DISTI #
2EDL05I06BFXUMA1
|
Avnet Americas | MOSFET DRVR 0.5A 2-OUT Hi/Lo Side Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 2EDL05I06BFXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7807 | Buy Now |
DISTI #
2EDL05I06BFXUMA1
|
TME | IC: driver, IGBT half-bridge, high-/low-side,IGBT gate driver Min Qty: 1 | 0 |
|
$0.7200 / $1.0000 | RFQ |
DISTI #
SP001070344
|
EBV Elektronik | MOSFET DRVR 0.5A 2-OUT Hi/Lo Side Non-Inv 8-Pin DSO T/R (Alt: SP001070344) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDL05I06BFXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDL05I06BFXUMA1
Infineon Technologies AG
HB Based Peripheral Driver With Pwm, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |