-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9486
|
Newark | Mosfet Driver, -40 To 150Deg C Rohs Compliant: Yes |Infineon 2EDN7524GXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7795 |
|
$0.7660 / $1.6800 | Buy Now |
DISTI #
2EDN7524GXTMA1CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8WSON Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6989 In Stock |
|
$0.6295 / $1.6200 | Buy Now |
DISTI #
2EDN7524GXTMA1
|
Avnet Americas | MOSFET DRVR 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin WSON T/R - Tape and Reel (Alt: 2EDN7524GXTMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7547 | Buy Now |
DISTI #
726-2EDN7524GXTMA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 41337 |
|
$0.6290 / $1.6200 | Buy Now |
|
Future Electronics | Dual Channel 5 A 20 V Low Side Non Inverting Gate Driver IC - PG-WSON-8-1 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.6350 | Buy Now |
DISTI #
2EDN7524GXTMA1
|
Avnet Americas | MOSFET DRVR 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin WSON T/R - Tape and Reel (Alt: 2EDN7524GXTMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7547 | Buy Now |
|
Ameya Holding Limited | Dual Channel 5 A 20 V Low Side Non Inverting Gate Driver IC - PG-WSON-8-1 | 20768 |
|
RFQ | |
DISTI #
2EDN7524GXTMA1
|
Avnet Americas | MOSFET DRVR 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin WSON T/R - Tape and Reel (Alt: 2EDN7524GXTMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7547 | Buy Now |
DISTI #
SP001391108
|
EBV Elektronik | MOSFET DRVR 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin WSON T/R (Alt: SP001391108) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3234268RL
|
element14 Asia-Pacific | MOSFET DRIVER, -40 TO 150DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 7795 |
|
$0.6875 / $1.1029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDN7524GXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDN7524GXTMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, PDSO8, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.023 µs | |
Turn-on Time | 0.023 µs | |
Width | 3 mm |