-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, PDSO8, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6058
|
Newark | Mosfet Driver, 2-Ch, Low Side, Tssop-8, Driver Configuration:Low Side, Peak Output Current:5A, Supply Voltage Min:4.5V, Supply Voltage Max:20V, Driver Case Style:Tssop, No. Of Pins:8Pins, Input Delay:19Ns, Output Delay:19Ns, Rohs Compliant: Yes |Infineon 2EDN8523RXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3550 |
|
$1.3300 / $2.5500 | Buy Now |
DISTI #
2156-2EDN8523RXUMA1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8TSSOP Min Qty: 417 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
84019 In Stock |
|
$0.7200 | Buy Now |
DISTI #
2EDN8523RXUMA1CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8TSSOP Min Qty: 417 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2EDN8523RXUMA1
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Tape and Reel (Alt: 2EDN8523RXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | Dual Channel 5 A 20V Low Side Inverting Gate Driver IC - PG-TSSOP-8-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$1.4700 / $1.7700 | Buy Now |
|
Rochester Electronics | 2EDN8523 - EiceDRIVER, Dual-channel low-side 5 A gate driver IC RoHS: Compliant Status: Active Min Qty: 1 | 84823 |
|
$0.6188 / $0.7280 | Buy Now |
DISTI #
2EDN8523RXUMA1
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Tape and Reel (Alt: 2EDN8523RXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | Dual Channel 5 A 20V Low Side Inverting Gate Driver IC - PG-TSSOP-8-1 | 934 |
|
RFQ | |
DISTI #
2EDN8523RXUMA1
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Tape and Reel (Alt: 2EDN8523RXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP001391102
|
EBV Elektronik | MOS Power Transistors HV (>= 200V) (Alt: SP001391102) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDN8523RXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDN8523RXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.04 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.023 µs | |
Turn-on Time | 0.023 µs | |
Width | 3 mm |