-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, PDSO8, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2EDN8524RXUMA1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8TSSOP Min Qty: 430 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
68781 In Stock |
|
$0.7000 | Buy Now |
DISTI #
2EDN8524RXUMA1TR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8TSSOP Min Qty: 430 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
2EDN8524RXUMA1
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Tape and Reel (Alt: 2EDN8524RXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.7499 | Buy Now |
|
Future Electronics | 2EDN852x Series 20 V 5 A SMT Advanced Dual-Channel Driver - PG-TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.7350 / $0.9950 | Buy Now |
|
Rochester Electronics | 2EDN8524R - EiceDRIVER, Dual-channel low-side 5 A gate driver IC RoHS: Compliant Status: Active Min Qty: 1 | 68781 |
|
$0.5997 / $0.7055 | Buy Now |
DISTI #
2EDN8524RXUMA1
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Tape and Reel (Alt: 2EDN8524RXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.7499 | Buy Now |
DISTI #
2EDN8524RXUMA1
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Tape and Reel (Alt: 2EDN8524RXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.7499 | Buy Now |
DISTI #
SP001391100
|
EBV Elektronik | MOS Power Transistors HV (>= 200V) (Alt: SP001391100) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2611603
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9330 / $2.1305 | Buy Now |
DISTI #
2611603
|
Farnell | MOSFET DRIVER, 2-CH, LOW SIDE, TSSOP-8 RoHS: Compliant Min Qty: 5000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDN8524RXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDN8524RXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.04 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.023 µs | |
Turn-on Time | 0.023 µs | |
Width | 3 mm |