Part Details for 2ETYKA-5.08-02P-14-100AH by Toponelec
Overview of 2ETYKA-5.08-02P-14-100AH by Toponelec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ETYKA-5.08-02P-14-100AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 15A 2 -40��~+105�� 1~2.5 1 12~28 5.08mm 1x2P Green Plug P=5.08mm Pluggable System Terminal Block ROHS | 376 |
|
$0.2314 / $0.4574 | Buy Now |