Part Details for 2FAA01-73 (ALTERNATE: FFF-26368000 | 2FAA01-73 | 2FAA01-73) by Carling Technologies
Overview of 2FAA01-73 (ALTERNATE: FFF-26368000 | 2FAA01-73 | 2FAA01-73) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2FAA01-73 (ALTERNATE: FFF-26368000 | 2FAA01-73 | 2FAA01-73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70131738
|
RS | Toggle Switch, SPST, Bat Lever Actuator, Non-Illum, 20A, 125VAC, QC, F Series | Carling Technologies 2FAA01-73 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15973 |
|
$6.1500 / $8.2000 | Buy Now |