Part Details for 2FAD-C20R by Bourns Inc
Overview of 2FAD-C20R by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2FAD-C20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15000 |
|
RFQ |
Part Details for 2FAD-C20R
2FAD-C20R CAD Models
2FAD-C20R Part Data Attributes
|
2FAD-C20R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2FAD-C20R
Bourns Inc
Data Line Filter, 6 Function(s), CSP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 50 µF | |
DC Resistance-Max | 110 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 33.78 mm | |
JESD-609 Code | e0 | |
Length | 102.24 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 78.62 mm |
Alternate Parts for 2FAD-C20R
This table gives cross-reference parts and alternative options found for 2FAD-C20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2FAD-C20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2FAD-C20RLF | Data Line Filter, 6 Function(s), ROHS COMPLIANT, CSP-20 | Bourns Inc | 2FAD-C20R vs 2FAD-C20RLF |