Part Details for 2FB63-73/HDW ASSM by Carling Technologies
Overview of 2FB63-73/HDW ASSM by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2FB63-73/HDW ASSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0766
|
Newark | Switch Toggle On On Spdt Bat 6A Solder/Carling Technologies Rohs Compliant: Yes |Carling Technologies 2FB63-73/HDW ASSM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$8.5900 / $9.0400 | Buy Now |
DISTI #
2266-2FB63-73/HDWASSM-ND
|
DigiKey | SWITCH TOGGLE ON ON SPDT BAT 6A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
230 In Stock |
|
$2.9000 / $5.0400 | Buy Now |
DISTI #
432-2FB63-73/HDWASSM-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 13 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5792 | Buy Now |
Part Details for 2FB63-73/HDW ASSM
2FB63-73/HDW ASSM CAD Models
2FB63-73/HDW ASSM Part Data Attributes
|
2FB63-73/HDW ASSM
Carling Technologies
Buy Now
|
Compare Parts:
2FB63-73/HDW ASSM
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |