Part Details for 2FCS-10-SG-PB by Adam Technologies Inc
Overview of 2FCS-10-SG-PB by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2FCS-10-SG-PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2FCS-10-SG-PB
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, IDC SOCKET, 2.00MM RoHS: Compliant | 0 |
|
$0.6110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7170 | Buy Now |
|
Onlinecomponents.com | Connector - Idc Socket - 2.00mm RoHS: Compliant | 0 |
|
$0.6230 / $1.3040 | Buy Now |
Part Details for 2FCS-10-SG-PB
2FCS-10-SG-PB CAD Models
2FCS-10-SG-PB Part Data Attributes
|
2FCS-10-SG-PB
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2FCS-10-SG-PB
Adam Technologies Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.165 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.598 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 1000 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.07 inch | |
Termination Type | IDC | |
Total Number of Contacts | 10 |
Alternate Parts for 2FCS-10-SG-PB
This table gives cross-reference parts and alternative options found for 2FCS-10-SG-PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2FCS-10-SG-PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-10DS-2R26(25) | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | 2FCS-10-SG-PB vs DF11-10DS-2R26(25) |
SFH21-PPPN-D05-ID-BK | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 2FCS-10-SG-PB vs SFH21-PPPN-D05-ID-BK |
SFH213-PPPN-D05-ID-BK-M181 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 2FCS-10-SG-PB vs SFH213-PPPN-D05-ID-BK-M181 |
SFH213-PPPN-D05-ID-BK | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 2FCS-10-SG-PB vs SFH213-PPPN-D05-ID-BK |
SFH21-PPVN-D05-ID-BK | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 2FCS-10-SG-PB vs SFH21-PPVN-D05-ID-BK |
SFH21-PPPN-D05-ID-BK-M181 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 2FCS-10-SG-PB vs SFH21-PPPN-D05-ID-BK-M181 |
34310601 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking | W+P Products GmbH | 2FCS-10-SG-PB vs 34310601 |
SFH213-PPVN-D05-ID-BK | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 2FCS-10-SG-PB vs SFH213-PPVN-D05-ID-BK |
SFH21-PPVN-D05-ID-BK-M181 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 2FCS-10-SG-PB vs SFH21-PPVN-D05-ID-BK-M181 |
SFH213-PPVN-D05-ID-BK-M181 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Sullins Connector Solutions | 2FCS-10-SG-PB vs SFH213-PPVN-D05-ID-BK-M181 |