Part Details for 2HX-500-2-GY-J by Brady Worldwide Inc
Overview of 2HX-500-2-GY-J by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2HX-500-2-GY-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W5425
|
Newark | Sleeve, 0.5 In Dia X 2 In W/Roll Of 2500 Each |Brady 2HX-500-2-GY-J Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: SPOOL | 0 |
|
$3,899.0000 | Buy Now |
DISTI #
2267-2HX-500-2-GY-J-ND
|
DigiKey | SLEEVE, 0.5 IN DIA X 2 IN W Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,801.5200 | Buy Now |
DISTI #
72636031
|
RS | Heatex Polyolefin Wire Marking Sleeves, .5"Dia. x 2"W, Gray | Brady 2HX-500-2-GY-J RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3,899.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,859.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,744.6000 / $3,899.0000 | Buy Now |