Part Details for 2KBP08M by New Jersey Semiconductor Products Inc
Overview of 2KBP08M by New Jersey Semiconductor Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 2KBP08M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 800 Volt, SIP | 764 |
|
$0.6240 / $2.4000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 800 Volt, SIP | 4 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for 2KBP08M
2KBP08M CAD Models
2KBP08M Part Data Attributes
|
2KBP08M
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2KBP08M
New Jersey Semiconductor Products Inc
Diode Rectifier Bridge Single 800V 2A 4-Pin Case KBP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 800 V |