Part Details for 2M801-007-16NF8-13SA by Amphenol Aerospace
Overview of 2M801-007-16NF8-13SA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M801-007-16NF8-13SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-2M801-007-16NF8-13SA-ND
|
DigiKey | PLUG WITH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$169.6588 / $191.3400 | Buy Now |
DISTI #
AAO2M801-007-16NF8-13SA
|
Heilind Electronics | 2M801-007-16NF8-13SA | Americas - 0 in Stock475 On Order |
|
$100.5963 / $216.5143 | Buy Now |
DISTI #
AAO2M801-007-16NF8-13SA
|
Interstate Connecting Components | 2M801-007-16NF8-13SA | 01425 On Order |
|
$100.5963 / $216.5143 | Buy Now |