Part Details for 2M801-009-07NF16-55SA by Amphenol Aerospace
Overview of 2M801-009-07NF16-55SA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M801-009-07NF16-55SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M801-009-07NF16-55SA-ND
|
DigiKey | CONN RCPT FMALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$143.1000 / $238.5000 | Buy Now |
DISTI #
1178-2M801-009-07NF16-55SA-ND
|
DigiKey | RECEPTACLE Min Qty: 7 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$266.4286 | Buy Now |
DISTI #
AAO2M801-009-07NF16-55SA
|
Heilind Electronics | DUAL-START ACME THREADS | Americas - 4 in Stock |
|
Buy Now | |
DISTI #
AAO2M801-009-07NF16-55SA
|
Interstate Connecting Components | DUAL-START ACME THREADS | 13 |
|
Buy Now |