Part Details for 2M801-010-02M7-10PA by Amphenol Aerospace
Overview of 2M801-010-02M7-10PA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M801-010-02M7-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M801-010-02M7-10PA-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$58.1400 / $96.9000 | Buy Now |
DISTI #
1178-2M801-010-02M7-10PA-ND
|
DigiKey | RECEPTACLE Min Qty: 14 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.2186 | Buy Now |
DISTI #
AAO2M801-010-02M7-10PA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO2M801-010-02M7-10PA
|
Interstate Connecting Components | 0 |
|
Buy Now |