Part Details for 2M804-004-00ZNU10-5PA by Amphenol Corporation
Overview of 2M804-004-00ZNU10-5PA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M804-004-00ZNU10-5PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M804-004-00ZNU10-5PA
|
Avnet Americas | CONN, QUICK DISCONNECT PIN 5 POS CRIMP JAM NUT - Bulk (Alt: 2M804-004-00ZNU10-5PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M804-004-00ZNU10-
|
Avnet Americas | CONN, QUICK DISCONNECT PIN 5 POS CRIMP JAM NUT - Bulk (Alt: 2M804-004-00ZNU10-) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M804-004-00ZNU10-5PA
|
Avnet Americas | CONN, QUICK DISCONNECT PIN 5 POS CRIMP JAM NUT - Bulk (Alt: 2M804-004-00ZNU10-5PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M804-004-00ZNU10-
|
Avnet Americas | CONN, QUICK DISCONNECT PIN 5 POS CRIMP JAM NUT - Bulk (Alt: 2M804-004-00ZNU10-) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M804-004-00ZNU10-5PA
|
Avnet Americas | CONN, QUICK DISCONNECT PIN 5 POS CRIMP JAM NUT - Bulk (Alt: 2M804-004-00ZNU10-5PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2M804-004-00ZNU10-
|
Avnet Americas | CONN, QUICK DISCONNECT PIN 5 POS CRIMP JAM NUT - Bulk (Alt: 2M804-004-00ZNU10-) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 2M804-004-00ZNU10-5PA
2M804-004-00ZNU10-5PA CAD Models
2M804-004-00ZNU10-5PA Part Data Attributes
|
2M804-004-00ZNU10-5PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M804-004-00ZNU10-5PA
Amphenol Corporation
Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC-NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |