Part Details for 2M805-003-01MT8-7PA by Amphenol Corporation
Overview of 2M805-003-01MT8-7PA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M805-003-01MT8-7PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M805-003-01MT8-7P
|
Avnet Americas | CONN, TRI START PIN 7 POS CRIMP CBL MNT - Bulk (Alt: 2M805-003-01MT8-7P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 2M805-003-01MT8-7PA
2M805-003-01MT8-7PA CAD Models
2M805-003-01MT8-7PA Part Data Attributes
|
2M805-003-01MT8-7PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-003-01MT8-7PA
Amphenol Corporation
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 8-7 |
Alternate Parts for 2M805-003-01MT8-7PA
This table gives cross-reference parts and alternative options found for 2M805-003-01MT8-7PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-003-01MT8-7PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A1K8-7AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-003-01MT8-7PA vs MKJ5A1K8-7AA |
MKJ5A1Z8-7BA | MIL Series Connector | ITT Interconnect Solutions | 2M805-003-01MT8-7PA vs MKJ5A1Z8-7BA |
MKJ5A1W8-7GC | MIL Series Connector | ITT Interconnect Solutions | 2M805-003-01MT8-7PA vs MKJ5A1W8-7GC |
MKJ5A1C8-7LD | MIL Series Connector | ITT Interconnect Solutions | 2M805-003-01MT8-7PA vs MKJ5A1C8-7LD |
MKJ5A1F8-7LA | MIL Series Connector | ITT Interconnect Solutions | 2M805-003-01MT8-7PA vs MKJ5A1F8-7LA |
MKJ5A1K8-7BC | MIL Series Connector | ITT Interconnect Solutions | 2M805-003-01MT8-7PA vs MKJ5A1K8-7BC |
MKJ5A1C8-7AA | MIL Series Connector | ITT Interconnect Solutions | 2M805-003-01MT8-7PA vs MKJ5A1C8-7AA |
MKJ5A1C8-7AD | MIL Series Connector | ITT Interconnect Solutions | 2M805-003-01MT8-7PA vs MKJ5A1C8-7AD |
MKJ5A1W8-7AD | MIL Series Connector | ITT Interconnect Solutions | 2M805-003-01MT8-7PA vs MKJ5A1W8-7AD |
MKJ5A1F8-7AC | MIL Series Connector | ITT Interconnect Solutions | 2M805-003-01MT8-7PA vs MKJ5A1F8-7AC |