Part Details for 2MBI100U4A-120-50 by Fuji Electric Co Ltd
Overview of 2MBI100U4A-120-50 by Fuji Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2MBI100U4A-120-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5423
|
Newark | Igbt, Dual, Module, 100A, 1200V, Continuous Collector Current:150A, Collector Emitter Saturation Voltage:2.2V, Power Dissipation:540W, Operating Temperature Max:125°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Fuji Electric 2MBI100U4A-120-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |