Part Details for 2MBI450VH-120-50 by Fuji Electric Co Ltd
Overview of 2MBI450VH-120-50 by Fuji Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 2MBI450VH-120-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 400A, 1200V, N-CHANNEL IGBT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 716 |
|
$90.0000 / $110.0000 | Buy Now |
Part Details for 2MBI450VH-120-50
2MBI450VH-120-50 CAD Models
2MBI450VH-120-50 Part Data Attributes:
|
2MBI450VH-120-50
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2MBI450VH-120-50
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 520A I(C), 1200V V(BR)CES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | FUJI ELECTRIC | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 520 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 800 ns | |
Turn-on Time-Nom (ton) | 600 ns | |
VCEsat-Max | 2.45 V |