Part Details for 2MM-HSP-S14-VT-02-H-TB by TE Connectivity
Overview of 2MM-HSP-S14-VT-02-H-TB by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2MM-HSP-S14-VT-02-H-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2MM-HSP-S14-VT-02-H-TB-ND
|
DigiKey | 14P, AMPMODU 2 MM, SHROUDED HEAD Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2006 In Stock |
|
$1.6659 / $2.9600 | Buy Now |
DISTI #
1-2823402-4
|
Avnet Americas | 14P,2MM,PL HDR,SRVT,2.8,0.76AU,TB - Rail/Tube (Alt: 1-2823402-4) Min Qty: 2016 Package Multiple: 2016 Container: Tube | 0 |
|
$1.6494 / $1.8623 | Buy Now |
DISTI #
571-2MMHSPS14VT02HTB
|
Mouser Electronics | Headers & Wire Housings 14P,2MM,PL HDR,SRVT,2.8,0.76AU,TB RoHS: Compliant | 2016 |
|
$1.7400 / $3.3500 | Buy Now |
|
Onlinecomponents.com | 14P,2MM,PL HDR,SRVT,2.8,0.76AU,TB | 0 |
|
$1.6500 / $4.5200 | Buy Now |
DISTI #
1-2823402-4
|
Avnet Americas | 14P,2MM,PL HDR,SRVT,2.8,0.76AU,TB - Rail/Tube (Alt: 1-2823402-4) Min Qty: 2016 Package Multiple: 2016 Container: Tube | 0 |
|
$1.6494 / $1.8623 | Buy Now |
DISTI #
1-2823402-4
|
Avnet Americas | 14P,2MM,PL HDR,SRVT,2.8,0.76AU,TB - Rail/Tube (Alt: 1-2823402-4) Min Qty: 2016 Package Multiple: 2016 Container: Tube | 0 |
|
$1.6494 / $1.8623 | Buy Now |
|
Master Electronics | 14P,2MM,PL HDR,SRVT,2.8,0.76AU,TB | 0 |
|
$1.6500 / $4.5200 | Buy Now |
Part Details for 2MM-HSP-S14-VT-02-H-TB
2MM-HSP-S14-VT-02-H-TB CAD Models
2MM-HSP-S14-VT-02-H-TB Part Data Attributes
|
2MM-HSP-S14-VT-02-H-TB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2MM-HSP-S14-VT-02-H-TB
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.181 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |