Part Details for 2N1131A by Central Semiconductor Corp
Overview of 2N1131A by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N1131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N1131A
|
Avnet Americas | Bipolar Transistor Small Signal PNP Amplifier/Switch 40V 150mA 3-Pin TO-39 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N1131A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
2N1131A
|
Avnet Americas | Bipolar Transistor Small Signal PNP Amplifier/Switch 40V 150mA 3-Pin TO-39 Through Hole Box - Boxed Product (Development Kits) (Alt: 2N1131A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
RFQ |
Part Details for 2N1131A
2N1131A CAD Models
2N1131A Part Data Attributes:
|
2N1131A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N1131A
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Central Semiconductor | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |