Part Details for 2N117 by Texas Instruments
Overview of 2N117 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$10.5750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-22VAR | 1 |
|
$14.1000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-22VAR | 11 |
|
$16.2006 / $18.2257 | Buy Now |
Part Details for 2N117
2N117 CAD Models
2N117 Part Data Attributes
|
2N117
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N117
Texas Instruments
25mA, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.025 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 16 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N117
This table gives cross-reference parts and alternative options found for 2N117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N117 | Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, NPN, Silicon, TO-22VAR, 3 PIN | Swampscott Electronics Co Inc | 2N117 vs 2N117 |
2N117 | Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, NPN, Silicon, TO-22, TO-22, 3 PIN | Solid State Devices Inc (SSDI) | 2N117 vs 2N117 |
2N117 | Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, NPN, Silicon, TO-22VAR, 3 PIN | Advanced Semiconductor Inc | 2N117 vs 2N117 |