Part Details for 2N1600 by New Jersey Semiconductor Products Inc
Overview of 2N1600 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 836 |
|
$13.8600 / $17.1600 | Buy Now |
Part Details for 2N1600
2N1600 CAD Models
2N1600 Part Data Attributes:
|
2N1600
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N1600
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 50V 0.5A 3-Pin TO-39 Box
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |