Part Details for 2N1794 by New Jersey Semiconductor Products Inc
Overview of 2N1794 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2N1794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON CONTROLLED RECTIFIER, 110A I(T)RMS, 70000MA I(T), 150V V(DRM), 150V V(RRM), 1 ELEMENT | 82 |
|
$86.2400 / $101.9200 | Buy Now |
Part Details for 2N1794
2N1794 CAD Models
2N1794 Part Data Attributes
|
2N1794
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N1794
New Jersey Semiconductor Products Inc
Thyristor SCR 200V 1.6KA 3-Pin TO-83
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 100 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Reverse Voltage | 200 V | |
Trigger Device Type | SCR |